3240015 | Phoenix Contact
Insulated pin cable lug, 0.5-1.5 mm², AWG 20 to 16, 2.8 mm, red, 3240015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available in 5 Days: 1,008,000 pcs. - if ordered today
Cable lug C-BCI 1,5/2,8
Flat pinCable lug, with nose, soldered neck, red, 0,5 - 1,5 mm², Pen width: 2,8 mm, Easy ladder insertion due to Easy-Entry, for horizontal and vertical crimping with CRIMPFOX-RCI 6
The technical characteristics of 3240015 from Phoenix Contact at a glance
- Item description: C-BCI 1,5/2,8
- Flange shape: Flat pinCable lug
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Further links to Phoenix Contact 3240015
Under the following links you will find more information about Phoenix Contact 3240015
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |