1636981 | Phoenix Contact
Uninsulated pin cable lug, 16 mm², 4.6 mm, metal, 1636981
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available in 5 Days: 632 pcs. - if ordered today
Ring cable lug C-RCEI 1,5/M3
Ring cable lug, red, 0,5 - 1,5 mm², M3, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241201 from Phoenix Contact at a glance
- Item description: C-RCEI 1,5/M3
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Ring shape
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | brass | |
| Pin diameter | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |