1423996 | Phoenix Contact
H-distributor, 4 pole, H shape, 1.0-2.5 mm², cable Ø 9 to 14 mm, IP66/IP68, 1423996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3941 € *
Standard delivery time from the manufacturer is: On Request
H distributor, 1423996, Phoenix Contact
H distributor, QUICKON connection, 1-2.5 mm², 690 V, 20 A, Gray, with four QUICKON nuts, External cable diameter: 9-14 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | H-distributor | |
| Pin number | 4 pole | |
| Design | H shape | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Cable diameter | 9 to 14 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP68 | |
| Rated voltage IEC | 690 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |