1423992 | Phoenix Contact

Cable connector, 3 pole + PE, straight, 1.0-2.5 mm², cable Ø 9 to 14 mm, 1423992

Order No.: 65P0706
EAN: 4055626366098
MPN:
1423992
QPD C3PE2,5 1X9-14 BK
Series: QPD
1423992 Phoenix Contact Cable Joints
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7433 € *
Available in 5 Days: 691 pcs. - if ordered today
Total Price:
16.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.7433 €
Technical specifications
Filter Property Value
Version cable connector
Pin number 3 pole + PE
Design straight
Connection IDC connection
Cable cross-section 1.0-2.5 mm²
Cable diameter 9 to 14 mm
Colour black
Rated voltage IEC 690 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes