1414739 | Phoenix Contact
Cable connector, 4 pole, straight, 0.5-1.5 mm², cable Ø 5 to 10 mm, IP66/IP68/IP69K, 1414739
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0194 € *
Available in 5 Days: 158 pcs. - if ordered today
Conductor connector, 1414739, Phoenix Contact
Conductor connector, QUICKON connection, Number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, with one QUICKON nut, External cable diameter: 6-10 mm, QUICKON fast connection
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Pin number | 4 pole | |
| Design | straight | |
| Connection | QUICKON | |
| Cable cross-section | 0.5-1.5 mm² | |
| Cable diameter | 5 to 10 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP68/IP69K | |
| Rated voltage IEC | 690 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 17.5 A | |
| Rated current UL/CSA | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |