1410416 | Phoenix Contact
Cable connector, 4 pole, straight, 2.5-6 mm², cable Ø 12 to 20 mm, IP66/IP68/IP69K, 1410416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Available in 5 Days: 82 pcs. - if ordered today
Conductor connector, 1410416, Phoenix Contact
QUICKON cable connector, with a QUICKON nut, Black, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, for cable diameter of 12-20 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Pin number | 4 pole | |
| Design | straight | |
| Connection | QUICKON | |
| Cable cross-section | 2.5-6 mm² | |
| Cable diameter | 12 to 20 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP68/IP69K | |
| Rated voltage IEC | 690 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 40 A | |
| Rated current UL/CSA | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |