1403848 | Phoenix Contact

Cable connector, 4 pole, straight, 1.0-2.5 mm², cable Ø 6 to 11 mm, IP66/IP68/IP69K, 1403848

Order No.: 62P3524
EAN: 4046356670432
MPN:
1403848
QPD CW 4PE2,5 1X6-11 BK
Series: QPD
1403848 Phoenix Contact Cable Joints
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.4815 €

Conductor connector, 1403848, Phoenix Contact

Cable connector panel feed-through, single-sided with QPD nut, Black, 4+PE-pole, 1.0-2.5 mm²/690 V/20 A, for cable diameter of 6-11 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Filter Property Value
Version cable connector
Pin number 4 pole
Design straight
Connection QUICKON
Cable cross-section 1.0-2.5 mm²
Cable diameter 6 to 11 mm
Colour black
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes