3241104 | Phoenix Contact
Cable twist clip, PA, black, (L x W) 30.5 x 12.7 mm, 3241104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 500 pcs. - if ordered today
Cable driller, 3241104, Phoenix Contact
Cable driller for fast and tool-free bundling of conductors and cables, removable and reusable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| Length | 30.5 mm | |
| Width | 12.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |