3240972 | Phoenix Contact
Cable clamp, max. bundle Ø 36 mm, steel, galvanized, black/silver, 3240972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hose clamp, 3240972, Phoenix Contact
Hose clamp, Material: steel, Galvanized, Color: black/silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 36 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |