3240708 | Phoenix Contact
Mounting base, ABS, transparent, self-adhesive, (L x W x H) 27 x 27 x 6.5 mm, 3240708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 50,887 pcs. - if ordered today
Cable binder base, 3240708, Phoenix Contact
Cable binder base for cable binders up to 6 mm wide, Self-adhesive (rubber) and screwable, 4.8 mm fixing hole, 4-sided cable binder feed-through.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27 mm | |
| Width | 27 mm | |
| Height | 6.5 mm | |
| Self-adhesive | Yes | |
| Material | ABS | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |