3240284 | Phoenix Contact
Mounting base, PS, black, self-adhesive, (L x W x H) 36 x 81.6 x 32.5 mm, 3240284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available: 103 pcs.
Available in 5 Days: 5,200 pcs. - if ordered today
Universal wire retaining clip, 3240284, Phoenix Contact
Universal wire holding bracket, perforated, for wiring channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 36 mm | |
| Width | 81.6 mm | |
| Height | 32.5 mm | |
| Self-adhesive | Yes | |
| Material | PS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |