3240260 | Phoenix Contact
Cable clamp, max. bundle Ø 56 mm, steel, galvanized, 3240260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 5 Days: 406 pcs. - if ordered today
Cable clamp, 3240260, Phoenix Contact
Cable clamp for DIN rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 56 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |