3241045 | Phoenix Contact
Cable gland, M12, 19 mm, IP40, silver, 3241045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0428 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 3241045, Phoenix Contact
Cable gland made from brass with metric thread, IP40 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| spanner size | 19 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP40 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |