3241014 | Phoenix Contact
Cable gland, M32, 35 mm, IP54, gray, 3241014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6608 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 3241014, Phoenix Contact
Cable gland made from polypropylene with metric thread, Rotatable, IP54 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| spanner size | 35 mm | |
| Length | 58 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PP | |
| Colour | gray | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |