3241013 | Phoenix Contact

Cable gland, M25, 27 mm, IP54, gray, 3241013

Order No.: 61P3137
EAN: 4046356711456
MPN:
3241013
WP-GT PP HF M25
Series: WP
3241013 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.3046 €

Cable gland, 3241013, Phoenix Contact

Cable gland made from polypropylene with metric thread, Rotatable, IP54 protection.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
spanner size 27 mm
Length 48 mm
Degree of protection (IP) IP54
Material PP
Colour gray
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes