3240948 | Phoenix Contact
Cable gland, PG21, 34 mm, IP66, black, 3240948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 3240948, Phoenix Contact
Cable gland, Pg thread, IP66 protection, with strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| spanner size | 34 mm | |
| Length | 82 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |