3240941 | Phoenix Contact

Cable gland, M25, 27 mm, IP68/IP69K, black, 3240941

Order No.: 61P3110
EAN: 4046356710480
MPN:
3240941
WP-GR HF IP69K M25 BK
Series: WP
3240941 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4006 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4006 €

Cable gland, 3240941, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, with strain relief.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
spanner size 27 mm
Length 70 mm
Degree of protection (IP) IP68/IP69K
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes