3240921 | Phoenix Contact
Cable gland, PG29, IP66, black, 3240921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Available in 5 Days: 8 pcs. - if ordered today
Cable gland, 3240921, Phoenix Contact
Cable gland, Pg thread, IP66 protection, Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| Length | 65 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |