3240899 | Phoenix Contact
Cable gland, M25, 34 mm, IP66, black, 3240899
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Available in 5 Days: 859 pcs. - if ordered today
Cable gland, 3240899, Phoenix Contact
Cable gland, Metric thread, IP66 protection, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| spanner size | 34 mm | |
| Length | 47 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |