2700145 | Phoenix Contact
Cable gland, M16, 19 mm, Clamping range 5 to 10 mm, black, 2700145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 5 Days: 27 pcs. - if ordered today
Cable gland, 2700145, Phoenix Contact
M16 cable threaded joint x1.5 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 19 mm | |
| Length | 35 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |