1885570 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 6.5 to 7 mm, IP65, gray, 1885570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1885570, Phoenix Contact
Half screw connection Pg21, Made of plastic, Consisting of rubber seal with several holes 3x7mm and one pressure screw, for cable screw connection support VC-M-KV-PG21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 33 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |