1885567 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 6.8 to 7.2 mm, IP65, gray, 1885567
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1885567, Phoenix Contact
Half screw connection Pg21, Made of plastic, Consisting of rubber seal with several holes 2x7.2/1x10.5 mm and a pressure screw, for cable screw connection thread VC-M-KV-PG21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 6.8 mm | |
| max. clamping range | 7.2 mm | |
| spanner size | 33 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |