1885499 | Phoenix Contact
Cable gland, PG16, 24 mm, Clamping range 2.5 to 3 mm, IP65, 1885499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1885499, Phoenix Contact
Multiple screw connection Pg16, Made of metal, Consisting of rubber seal with several holes 1x3/2x8 mm and a pressure screw, for cable screw connection support VC-M-KV-PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 2.5 mm | |
| max. clamping range | 3 mm | |
| spanner size | 24 mm | |
| Length | 24.5 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |