1854213 | Phoenix Contact
Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP67, 1854213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3843 € *
Standard delivery time from the manufacturer is: On Request
Half screw connection, 1854213, Phoenix Contact
EMC half screw connection Pg21, for metal housings of sizes 2-4, Consisting of rubber seal, Iris spring, Cone disks and pressure screw, for size 1 housings, Cable shielding range 7.5-12 mm, Cable 9-13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| spanner size | 30 mm | |
| Length | 31.1 mm | |
| Degree of protection (IP) | IP67 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |