1853997 | Phoenix Contact
Half cable gland, PG21, 30 mm, Clamping range 7 to 10.5 mm, IP67, 1853997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 3 pcs.
Half screw connection, 1853997, Phoenix Contact
Half screw connection Pg21, Made of metal, Consisting of rubber seal with one hole and one pressure screw, for type 2-4 housings, Cable 7-10.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | half cable gland | |
| Thread size | PG21 | |
| min. clamping range | 7 mm | |
| max. clamping range | 10.5 mm | |
| spanner size | 30 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP67 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |