1853971 | Phoenix Contact
Half cable gland, PG16, 24 mm, Clamping range 7 to 10.5 mm, IP67, 1853971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: On Request
Half screw connection, 1853971, Phoenix Contact
Half screw connection Pg16, Made of metal, Consisting of rubber seal with one hole and one pressure screw, for type 1 housings, Cable 7-10.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | half cable gland | |
| Thread size | PG16 | |
| min. clamping range | 7 mm | |
| max. clamping range | 10.5 mm | |
| spanner size | 24 mm | |
| Length | 39.5 mm | |
| Degree of protection (IP) | IP67 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |