1853939 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 17 to 20.5 mm, IP67, gray, 1853939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: On Request
Half screw connection, 1853939, Phoenix Contact
Half screw connection Pg21, Made of plastic, Consisting of rubber seal with one hole and one pressure screw, for type 2-4 housings, Cable 17-20.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 17 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 33 mm | |
| Length | 32 mm | |
| Degree of protection (IP) | IP67 | |
| Material | plastic | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |