1853748 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 6.5 to 9.5 mm, IP67, gray, 1853748
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1853748, Phoenix Contact
Pg16 half screw connection, Plastic, comprising rubber seal with one hole and a pressure screw, for type 1 housing, Cable: 6.5-9.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9.5 mm | |
| spanner size | 27 mm | |
| Length | 24.2 mm | |
| Degree of protection (IP) | IP67 | |
| Material | plastic | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |