1685013 | Phoenix Contact
Locking screw, IP40, transparent, 1685013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing cap, 1685013, Phoenix Contact
Plastic sealing cap, for unoccupied M23 connectors.
Features
- Reliable protection of unoccupied slots during transport and use in the field
- Easy handling and assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Degree of protection (IP) | IP40 | |
| Material | PA | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |