1682540 | Phoenix Contact
Locking screw, M8, IP67, black, 1682540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 12,098 pcs. - if ordered today
Screw plug, 1682540, Phoenix Contact
An M8 screw plug for the unoccupied M8 sockets of the sensor/actuator cable, boxes and flush-type connectors.
Features
- Reliable protection of unoccupied slots during transport and use in the field
- Protected against splash water and dust
- Easy assembly by hand or using a screwdriver
- Good haptics due to ribbing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M8 | |
| Length | 10.8 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |