1670222 | Phoenix Contact
Dummy plug, PG13/PG16, gray, 1670222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 5 Days: 75 pcs. - if ordered today
Filler plug, 1670222, Phoenix Contact
Closing cap, for Pg13/Pg16, for closing unoccupied connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG13/PG16 | |
| Length | 20 mm | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |