1665907 | Phoenix Contact
Lock cap, M23, IP67, silver, 1665907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing cap, 1665907, Phoenix Contact
M23 metal sealing cap, for unoccupied M23 connectors, with steel wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | M23 | |
| Degree of protection (IP) | IP67 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |