1647556 | Phoenix Contact
PHOENIX CO 1647556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: On Request
Sealing bolt, 1647556, Phoenix Contact
Sealing bolt for closing unoccupied holes in multiple gaskets for cable screw connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bolt | |
| Length | 25 mm | |
| Material | PE | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |