1646191 | Phoenix Contact
Cable gland, M25, 30 mm, Clamping range 14 to 21 mm, IP65, silver, 1646191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
17.3145 €
25 pcs.
15.7556 €
50 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1646191, Phoenix Contact
Metal screw connection with cable bend protection and strain relief, Thread length: 7 mm, Cable sealing area: 10-19 mm, Clamping area: 14-21 mm, SW 30, Screw connection: M25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 14 mm | |
| max. clamping range | 21 mm | |
| spanner size | 30 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |