1646175 | Phoenix Contact
Cable gland, M40, 50 mm, Clamping range 26 to 36 mm, IP65, silver, 1646175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.46 € *
Available in 5 Days: 1 pcs. - if ordered today
Cable gland, 1646175, Phoenix Contact
Metal screw connection with strain relief clamp, Thread length: 8 mm, Cable sealing area: 24-33 mm, Clamping area: 26-36 mm, SW 50, Screw connection: M40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 26 mm | |
| max. clamping range | 36 mm | |
| spanner size | 50 mm | |
| Length | 49 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |