1646010 | Phoenix Contact
Cable gland, M32, 43 mm, Clamping range 19 to 27 mm, IP68, silver, 1646010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6667 € *
Available in 5 Days: 638 pcs. - if ordered today
Cable gland, 1646010, Phoenix Contact
Metal screw connection up to 5 bar, Thread length: 8 mm, Cable diameter: 19-27 mm, WAF 43, Screw connection: M32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 19 mm | |
| max. clamping range | 27 mm | |
| spanner size | 43 mm | |
| Length | 41 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |