1646007 | Phoenix Contact
Cable gland, M25, 34 mm, Clamping range 14 to 21 mm, IP68, silver, 1646007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 1646007, Phoenix Contact
Metal screw connection up to 5 bar, Thread length: 7 mm, Cable diameter: 14-21 mm, WAF 34, Screw connection: M25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 14 mm | |
| max. clamping range | 21 mm | |
| spanner size | 34 mm | |
| Length | 37 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |