1645859 | Phoenix Contact
Locking screw, M25, 28 mm, IP68, silver, 1645859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available: 6 pcs.
Available in 5 Days: 1,110 pcs. - if ordered today
Screw plug, 1645859, Phoenix Contact
Screw plug, Cable gland material: Nickel-plated brass, Connecting thread: M25x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M25 | |
| spanner size | 28 mm | |
| Length | 10 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |