1644397 | Phoenix Contact
Cable gland, PG21/M32, 30 mm, IP67, 1644397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1644397, Phoenix Contact
Cable gland for Pg21 half screw connection to M32 housing entry, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21/M32 | |
| spanner size | 30 mm | |
| Length | 21.5 mm | |
| Degree of protection (IP) | IP67 | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |