1636525 | Phoenix Contact
Cable gland, M50, 50/54 mm, Clamping range 5.5 to 6 mm, IP65, silver, 1636525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8769 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable gland, 1636525, Phoenix Contact
M50 cable screw connection, Metal, Panel feed-through for data plug, with separable grommet, 2x6 mm hole diameter, Inside diameter 37 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 5.5 mm | |
| max. clamping range | 6 mm | |
| spanner size | 50/54 mm | |
| Length | 39 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |