1607729 | Phoenix Contact
Cable gland, M40, 50 mm, Clamping range 27 to 34 mm, IP68, silver, 1607729
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1185 € *
Available in 5 Days: 501 pcs. - if ordered today
Cable gland, 1607729, Phoenix Contact
Metal screw connection up to 5 bar, Thread length: 8 mm, Cable diameter: 27-34 mm, WAF 50, Screw connection: M40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 27 mm | |
| max. clamping range | 34 mm | |
| spanner size | 50 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |