1607019 | Phoenix Contact
Cable gland, M20, Clamping range 9 to 13 mm, IP68, silver, 1607019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2276 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable gland, 1607019, Phoenix Contact
Cable gland, Shielded: yes, Degree of protection: IP68, Cable diameter range: 9-13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |