1604362 | Phoenix Contact
Cable clip basket, M23, Clamping range 7.5 to 9.5 mm, IP65, black, 1604362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable clamp type cage and shield adapter, 1604362, Phoenix Contact
Cable clamp type cage and shield adapter, Shielded: yes, Litz wire bundle diameter: 6.2 mm, Cable diameter range: 7.5-9.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip basket | |
| Thread size | M23 | |
| min. clamping range | 7.5 mm | |
| max. clamping range | 9.5 mm | |
| Degree of protection (IP) | IP65 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |