1604338 | Phoenix Contact
Cable gland, PG11, Clamping range 7 to 10.5 mm, IP68, silver, 1604338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8421 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable gland, 1604338, Phoenix Contact
Cable gland, Shielded: no, Degree of protection: IP68, Cable diameter range: 7-10.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG11 | |
| min. clamping range | 7 mm | |
| max. clamping range | 10.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |