1560251 | Phoenix Contact
Lock cap, M12, IP67, black, 1560251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 5 Days: 13,751 pcs. - if ordered today
Sealing cap, 1560251, Phoenix Contact
M12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable, Flush-type plugs and I/O devices in the field.
Features
- Reliable protection of unoccupied slots during transport and use in the field
- Protected against splash water and dust by the internal seal
- Good haptics due to ribbing on the cap
- Easy assembly without tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | M12 | |
| Length | 12.3 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PE | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |