1555538 | Phoenix Contact
Locking screw, M12, IP65/IP69K, silver, 1555538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 5 Days: 2,275 pcs. - if ordered today
Screw plug, 1555538, Phoenix Contact
M12 high-grade steel screw plug, for unoccupied M12 sockets of the sensor/actuator cables, boxes and flush-type connectors for the food industry.
Features
- High degree of protection and robustness ensure safe use in the food industry
- Reliable protection of unoccupied slots during transport and use in the field
- Resistant and durable due to the use of corrosion- and acid-resistant V4A stainless steel
- Easy to clean, thanks to the special hygienic design
- Easy assembly using a screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M12 | |
| Length | 12.5 mm | |
| Degree of protection (IP) | IP65/IP69K | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |