1504071 | Phoenix Contact
Counter nut, M8, 10 mm, silver, 1504071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 4 pcs.
Available in 5 Days: 2,801 pcs. - if ordered today
Flat nut, 1504071, Phoenix Contact
Flat nut with M8 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M8 | |
| spanner size | 10 mm | |
| Length | 2.2 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |