1456190 | Phoenix Contact
Lock cap, M12, IP67, black, 1456190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 6,366 pcs. - if ordered today
Sealing cap, 1456190, Phoenix Contact
M12 sealing cap made of plastic with fixing band, for free M12 plugs with 14.5 mm fastening eye.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | M12 | |
| Length | 15.5 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |