1453368 | Phoenix Contact
Locking screw, M16, 19 mm, IP67, silver, 1453368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Available in 5 Days: 2,440 pcs. - if ordered today
Screw plug, 1453368, Phoenix Contact
Screw plug, Rear mounting, M16x1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Length | 11 mm | |
| Degree of protection (IP) | IP67 | |
| Material | copper, zinc | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |