1440151 | Phoenix Contact
Counter nut, M12, 15 mm, silver, 1440151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available in 5 Days: 600 pcs. - if ordered today
EMC nut, 1440151, Phoenix Contact
EMC nut M12 required for shield contact with coated housing surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Length | 2.9 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |